
IRLML6402TRPBF | |
|---|---|
DigiKey Part Number | IRLML6402PBFTR-ND - Tape & Reel (TR) IRLML6402PBFCT-ND - Cut Tape (CT) IRLML6402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6402TRPBF |
Description | MOSFET P-CH 20V 3.7A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6402TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,28000 | R7,28 |
| 10 | R4,47100 | R44,71 |
| 100 | R2,81960 | R281,96 |
| 500 | R2,10282 | R1 051,41 |
| 1 000 | R1,87112 | R1 871,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,57611 | R4 728,33 |
| 6 000 | R1,42733 | R8 563,98 |
| 9 000 | R1,35147 | R12 163,23 |
| 15 000 | R1,26619 | R18 992,85 |
| 21 000 | R1,21567 | R25 529,07 |
| 30 000 | R1,16656 | R34 996,80 |
| 75 000 | R1,05878 | R79 408,50 |
| 150 000 | R1,03114 | R154 671,00 |












