
PS2501-4XSM | |
|---|---|
DigiKey Part Number | PS2501-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-4XSM |
Description | OPTOISOLATOR 5.3KV 4CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,29000 | R29,29 |
| 25 | R18,52920 | R463,23 |
| 100 | R15,79460 | R1 579,46 |
| 500 | R13,54964 | R6 774,82 |
| 1 000 | R12,81692 | R12 816,92 |
| 2 000 | R12,19564 | R24 391,28 |
| 5 000 | R11,51821 | R57 591,05 |
| 10 000 | R11,09649 | R110 964,90 |






