
FI-S4S | |
|---|---|
DigiKey Part Number | 670-1718-ND |
Manufacturer | |
Manufacturer Product Number | FI-S4S |
Description | CONN PLUG HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,77000 | R15,77 |
| 10 | R13,37900 | R133,79 |
| 25 | R12,53320 | R313,33 |
| 50 | R11,93000 | R596,50 |
| 100 | R11,35980 | R1 135,98 |
| 250 | R10,64824 | R2 662,06 |
| 500 | R10,13978 | R5 069,89 |
| 2 000 | R9,19452 | R18 389,04 |
| 4 000 | R8,75581 | R35 023,24 |




