



FI-X30SSLA-HF-R2500 | |
|---|---|
DigiKey Part Number | 670-2633-2-ND - Tape & Reel (TR) 670-2633-1-ND - Cut Tape (CT) 670-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-X30SSLA-HF-R2500 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Beige | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Pins, Shielded, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 200V | |
Applications | General Purpose | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R225,98000 | R225,98 |
| 10 | R192,06800 | R1 920,68 |
| 100 | R166,34370 | R16 634,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R135,90228 | R339 755,70 |










