




IL-AG5-18S-D3C1 | |
|---|---|
DigiKey Part Number | 670-2880-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-18S-D3C1 |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,17000 | R39,17 |
| 10 | R33,20400 | R332,04 |
| 25 | R31,13160 | R778,29 |
| 50 | R29,64120 | R1 482,06 |
| 100 | R28,22360 | R2 822,36 |
| 400 | R25,59295 | R10 237,18 |
| 800 | R24,37118 | R19 496,94 |
| 1 200 | R23,68419 | R28 421,03 |
| 2 800 | R22,31070 | R62 469,96 |









