SM3ZS067U310AMR1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM3ZS067U310AMR1200
SM3ZS067U410AMR1000
SM3ZS067U410AMR1000

SM3ZS067U410AMR1000

DigiKey Part Number
670-2693-2-ND - Tape & Reel (TR)
670-2693-1-ND - Cut Tape (CT)
670-2693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM3ZS067U410AMR1000
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM3ZS067U410AMR1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 905
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R26,69000R26,69
10R22,61600R226,16
25R21,19120R529,78
50R20,17560R1 008,78
100R19,21030R1 921,03
250R18,00724R4 501,81
500R17,14700R8 573,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R16,32850R16 328,50
2 000R15,54935R31 098,70
3 000R15,11107R45 333,21
5 000R14,57647R72 882,35
7 000R14,23481R99 643,67
10 000R13,88156R138 815,60
Manufacturers Standard Package