
J49SMH-A-G-G-K-4M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-A-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SMH-A-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SMH-A-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-A-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | J49SMH-A-G-G-K-4M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,64000 | R3,64 |
| 10 | R3,17100 | R31,71 |
| 25 | R2,99480 | R74,87 |
| 50 | R2,86980 | R143,49 |
| 100 | R2,75030 | R275,03 |
| 250 | R2,60088 | R650,22 |
| 500 | R2,49310 | R1 246,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,38998 | R2 389,98 |
| 2 000 | R2,29103 | R4 582,06 |
| 3 000 | R2,23511 | R6 705,33 |
| 5 000 | R2,16660 | R10 833,00 |
| 7 000 | R2,12260 | R14 858,20 |
| 10 000 | R2,07695 | R20 769,50 |
| 12 000 | R2,05400 | R24 648,00 |
| 24 000 | R1,96906 | R47 257,44 |
| 25 000 | R1,96417 | R49 104,25 |

