O 0,032768-JO32-G-1V3-1-T1-OP-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 0,032768-JO32-G-1V3-1-T1-OP-LF

DigiKey Part Number
1908-O0,032768-JO32-G-1V3-1-T1-OP-LFTR-ND - Tape & Reel (TR)
1908-O0,032768-JO32-G-1V3-1-T1-OP-LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
O 0,032768-JO32-G-1V3-1-T1-OP-LF
Description
OSC XO 32.768KHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 180
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R20,97000R20,97
10R18,23100R182,31
25R17,23280R430,82
50R16,52240R826,12
100R15,83790R1 583,79
250R14,97728R3 744,32
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R14,35756R7 178,78
1 000R13,76401R13 764,01
1 500R13,42833R20 142,50
2 500R13,01740R32 543,50
3 500R12,75369R44 637,92
5 000R12,48003R62 400,15
6 000R12,34254R74 055,24
12 000R11,83366R142 003,92
12 500R11,80441R147 555,12
Manufacturers Standard Package