
O 25,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1036-2-ND - Tape & Reel (TR) 1908-1036-1-ND - Cut Tape (CT) 1908-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 25.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,15000 | R56,15 |
| 10 | R48,80100 | R488,01 |
| 25 | R46,15320 | R1 153,83 |
| 50 | R44,24340 | R2 212,17 |
| 100 | R42,41340 | R4 241,34 |
| 250 | R40,11132 | R10 027,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R32,68680 | R16 343,40 |
| 1 000 | R32,49375 | R32 493,75 |

