08SUR-32S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08SUR-32S
08SUR-32S
08SUR-32S

08SUR-32S

DigiKey Part Number
455-2177-ND
Manufacturer
Manufacturer Product Number
08SUR-32S
Description
CONN RCPT 8POS IDC 32AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 188
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R15,77000R15,77
10R13,46500R134,65
25R12,62320R315,58
50R12,02000R601,00
100R11,44470R1 144,47
250R10,72656R2 681,64
500R10,21430R5 107,15
2 000R9,26228R18 524,56
4 000R8,82028R35 281,12
Manufacturers Standard Package