A10SR10SR30K152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10SR10SR30K102A

DigiKey Part Number
455-3667-ND
Manufacturer
Manufacturer Product Number
A10SR10SR30K102A
Description
JUMPER 10SR-3S - 10SR-3S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R36,22000R36,22
10R30,81300R308,13
25R28,87880R721,97
50R27,49580R1 374,79
100R26,18220R2 618,22
250R24,54136R6 135,34
500R23,36950R11 684,75
1 000R22,25432R22 254,32
3 000R20,59543R61 786,29
Manufacturers Standard Package
Alternate Length
JUMPER 10SR-3S - 10SR-3S 2"
In-Stock: 1519
Unit Price: R31,37000
JUMPER 10SR-3S - 10SR-3S 6"
In-Stock: 2325
Unit Price: R40,55000
JUMPER 10SR-3S - 10SR-3S 12"
In-Stock: 368
Unit Price: R54,07000
JUMPER 10SR-3S - 10SR-3S 8"
In-Stock: 0
Unit Price: R27,09182
JUMPER 10SR-3S - 10SR-3S 10"
In-Stock: 951
Unit Price: R49,39000