
SHR-02V-S | |
|---|---|
DigiKey Part Number | 455-1392-ND |
Manufacturer | |
Manufacturer Product Number | SHR-02V-S |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,91800 | R9,18 |
| 25 | R0,85960 | R21,49 |
| 50 | R0,81800 | R40,90 |
| 100 | R0,77990 | R77,99 |
| 250 | R0,73064 | R182,66 |
| 500 | R0,69598 | R347,99 |
| 2 000 | R0,63081 | R1 261,62 |
| 4 000 | R0,60070 | R2 402,80 |












