SM12B-SURS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM12B-SURS-TF(LF)(SN)
SM12B-SURS-TF(LF)(SN)
SM12B-SURS-TF(LF)(SN)

SM12B-SURS-TF

DigiKey Part Number
455-SM12B-SURS-TFTR-ND - Tape & Reel (TR)
455-SM12B-SURS-TFCT-ND - Cut Tape (CT)
455-SM12B-SURS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM12B-SURS-TF
Description
CONN HEADER SMD R/A 12POS 0.8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SM12B-SURS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
0.2A, 0.5A
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 226
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,93000R19,93
10R16,87900R168,79
100R14,33710R1 433,71
500R12,79648R6 398,24
1 000R12,18559R12 185,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R9,50031R33 251,08
Manufacturers Standard Package