
UB-MC5BR3-SDWP604-4S-TF | |
|---|---|
DigiKey Part Number | 455-2932-2-ND - Tape & Reel (TR) 455-2932-1-ND - Cut Tape (CT) 455-2932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-SDWP604-4S-TF |
Description | CONN RCP MICRO USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UB-MC5BR3-SDWP604-4S-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,54000 | R44,54 |
| 10 | R37,76200 | R377,62 |
| 25 | R35,40160 | R885,04 |
| 50 | R33,71040 | R1 685,52 |
| 100 | R32,09860 | R3 209,86 |
| 250 | R30,08764 | R7 521,91 |
| 500 | R28,65134 | R14 325,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R24,39383 | R36 590,75 |
| 3 000 | R23,23046 | R69 691,38 |
| 4 500 | R22,94014 | R103 230,63 |

