



1056TR | |
|---|---|
DigiKey Part Number | 36-1056TR-ND - Tape & Reel (TR) 36-1056CT-ND - Cut Tape (CT) 36-1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1056TR |
Description | BATTERY HOLDER COIN 12.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1056TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.157" (4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,80000 | R20,80 |
| 10 | R17,24300 | R172,43 |
| 25 | R16,00600 | R400,15 |
| 100 | R14,30940 | R1 430,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R12,99750 | R6 498,75 |
| 1 000 | R11,40401 | R11 404,01 |
| 1 500 | R11,03632 | R16 554,48 |
| 2 500 | R10,58988 | R26 474,70 |
| 3 500 | R10,30575 | R36 070,12 |
| 5 000 | R10,01286 | R50 064,30 |
| 12 500 | R9,29810 | R116 226,25 |













