



1070TR | |
|---|---|
DigiKey Part Number | 36-1070TR-ND - Tape & Reel (TR) 36-1070CT-ND - Cut Tape (CT) 36-1070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1070TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1070TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,02000 | R31,02 |
| 10 | R26,16800 | R261,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R26,16830 | R10 467,32 |
| 1 200 | R16,75378 | R20 104,54 |
| 2 000 | R16,63689 | R33 273,78 |
| 2 800 | R15,64472 | R43 805,22 |
| 4 000 | R15,25044 | R61 001,76 |














