
29334 | |
|---|---|
DigiKey Part Number | 36-29334-ND |
Manufacturer | |
Manufacturer Product Number | 29334 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.189" (4.80mm) | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.528" (13.41mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R3,25800 | R32,58 |
| 25 | R2,91160 | R72,79 |
| 100 | R2,46260 | R246,26 |
| 500 | R2,04008 | R1 020,04 |
| 1 000 | R1,88498 | R1 884,98 |
| 2 500 | R1,73300 | R4 332,50 |
| 5 000 | R1,57807 | R7 890,35 |


