5026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5026

DigiKey Part Number
36-5026-ND
Manufacturer
Manufacturer Product Number
5026
Description
.200 SPACING TEST POINT JUMPER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
5026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.200" (5.08mm)
Height
0.300" (7.62mm)
Contact Finish
Silver
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 016
Factory Stock: 9 700
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5,72000R5,72
10R4,33300R43,33
25R3,88200R97,05
100R3,28580R328,58
500R2,72462R1 362,31
1 000R2,51874R2 518,74
2 500R2,27578R5 689,45
5 000R2,11163R10 558,15
Manufacturers Standard Package