5190TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5190TR
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5190TR

DigiKey Part Number
36-5190TR-ND - Tape & Reel (TR)
36-5190CT-ND - Cut Tape (CT)
36-5190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5190TR
Description
PC TEST POINT MINIATURE RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5190TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
Red
Hole Diameter
-
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.098" (2.50mm)
Plating
Silver
Material - Insulation
Liquid Crystal Polymer (LCP)
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186 589
Factory Stock: 199 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,15000R8,15
10R6,16900R61,69
25R5,51800R137,95
100R4,67910R467,91
500R3,88400R1 942,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,44902R3 449,02
2 000R3,29270R6 585,40
3 000R3,11940R9 358,20
5 000R2,94610R14 730,50
Manufacturers Standard Package