8196
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8196

DigiKey Part Number
36-8196-ND
Manufacturer
Manufacturer Product Number
8196
Description
TERM SCREW 10-32 6 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 10-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8196 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
10-32
Termination
Snap-Fit
Current Rating (Amps)
30 A
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 429
Factory Stock: 2 400
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R21,49000R21,49
10R16,25600R162,56
25R14,56400R364,10
100R13,86400R1 386,40
1 000R11,26450R11 264,50
2 500R9,70487R24 262,17
5 000R9,01160R45 058,00
Manufacturers Standard Package