APHHS1005CGCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005QBC/D

DigiKey Part Number
754-1504-2-ND - Tape & Reel (TR)
754-1504-1-ND - Cut Tape (CT)
754-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005QBC/D
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005QBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 762
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,80000R7,80
10R5,30300R53,03
100R3,79530R379,53
500R3,10970R1 554,85
1 000R2,88423R2 884,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,69222R5 384,44
4 000R2,52914R10 116,56
6 000R2,44544R14 672,64
10 000R2,35087R23 508,70
14 000R2,29458R32 124,12
20 000R2,23968R44 793,60
50 000R2,11843R105 921,50
Manufacturers Standard Package