
APT1608LSECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1930-2-ND - Tape & Reel (TR) 754-1930-1-ND - Cut Tape (CT) 754-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608LSECK/J3-PRV |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608LSECK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,18000 | R9,18 |
| 10 | R6,37700 | R63,77 |
| 100 | R4,58730 | R458,73 |
| 500 | R3,78210 | R1 891,05 |
| 1 000 | R3,51730 | R3 517,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,84342 | R5 686,84 |
| 4 000 | R2,67315 | R10 692,60 |
| 6 000 | R2,58575 | R15 514,50 |
| 10 000 | R2,48698 | R24 869,80 |
| 14 000 | R2,42822 | R33 995,08 |
| 20 000 | R2,37090 | R47 418,00 |
| 50 000 | R2,24433 | R112 216,50 |










