
WP7113GT | |
|---|---|
DigiKey Part Number | 754-1731-ND |
Manufacturer | |
Manufacturer Product Number | WP7113GT |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R3,55300 | R35,53 |
| 100 | R2,49900 | R249,90 |
| 500 | R2,02206 | R1 011,03 |
| 1 000 | R1,86419 | R1 864,19 |
| 2 000 | R1,72971 | R3 459,42 |
| 6 000 | R1,55652 | R9 339,12 |
| 10 000 | R1,49003 | R14 900,30 |
| 26 000 | R1,38543 | R36 021,18 |



