Similar

THGBMNG5D1LBAIT | |
|---|---|
DigiKey Part Number | THGBMNG5D1LBAIT-ND |
Manufacturer | |
Manufacturer Product Number | THGBMNG5D1LBAIT |
Description | IC FLASH 32GBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit eMMC 52 MHz 153-WFBGA (11x10) |
Datasheet | Datasheet |
EDA/CAD Models | THGBMNG5D1LBAIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11x10) | |
Base Product Number |





