JR_JR_HV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR400

DigiKey Part Number
1674-1021-2-ND - Tape & Reel (TR)
1674-1021-1-ND - Cut Tape (CT)
1674-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR400
Description
CAP TRIMMER 8-40PF 125V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 ~ 40pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JR400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 40pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 736
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R54,07000R54,07
10R37,76200R377,62
50R34,65660R1 732,83
100R32,61850R3 261,85
500R30,22456R15 112,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R27,56856R27 568,56
2 000R26,37791R52 755,82
3 000R26,20313R78 609,39
5 000R26,03874R130 193,70
7 000R22,75325R159 272,75
Manufacturers Standard Package