K42X-E9P/P-A4NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K42X-E9P/P-A4NJ

DigiKey Part Number
2092-K42X-E9P/P-A4NJ-ND
Manufacturer
Manufacturer Product Number
K42X-E9P/P-A4NJ
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
K42X-E9P/P-A4NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.2A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R202,76000R202,76
10R172,34700R1 723,47
27R160,66852R4 338,05
54R152,99815R8 261,90
108R145,69556R15 735,12
270R136,57900R36 876,33
513R130,53747R66 965,72
1 026R124,31488R127 547,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.