
F0402G0R06FNTR | |
|---|---|
DigiKey Part Number | 478-6483-2-ND - Tape & Reel (TR) 478-6483-1-ND - Cut Tape (CT) 478-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R06FNTR |
Description | FUSE BOARD MOUNT 62MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,75203 | R28 760,15 |
| 10 000 | R5,29317 | R52 931,70 |
| 15 000 | R5,19900 | R77 985,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,25000 | R15,25 |
| 5 | R12,65000 | R63,25 |
| 10 | R11,66300 | R116,63 |
| 50 | R9,67700 | R483,85 |
| 100 | R8,92840 | R892,84 |
| 250 | R8,02516 | R2 006,29 |
| 500 | R7,40130 | R3 700,65 |
| 1 000 | R6,82334 | R6 823,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,60000 | R15,60 |
| 5 | R12,89400 | R64,47 |
| 10 | R11,88800 | R118,88 |
| 50 | R9,86780 | R493,39 |
| 100 | R9,10340 | R910,34 |
| 250 | R8,18392 | R2 045,98 |
| 500 | R7,54722 | R3 773,61 |
| 1 000 | R6,95817 | R6 958,17 |


