28L0138-10R(-10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-10R-10

DigiKey Part Number
240-2438-2-ND - Tape & Reel (TR)
240-2438-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-10R-10
Description
FERRITE BEAD 75 OHM AXIAL 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-10R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
0.175" (4.45mm)
Size / Dimension
0.138" Dia x 2.323" L (3.51mm x 59.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 860
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,16000R4,16
10R2,94600R29,46
25R2,55080R63,77
50R2,28060R114,03
100R2,03630R203,63
250R1,74064R435,16
500R1,53578R767,89
1 000R1,34619R1 346,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500R1,03114R4 640,13
Manufacturers Standard Package