
28R1517-000 | |
|---|---|
DigiKey Part Number | 240-2084-ND |
Manufacturer | |
Manufacturer Product Number | 28R1517-000 |
Description | FERRITE CORE 230 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 230Ohm @ 100MHz ID 1.050" W x 0.075" H (26.67mm x 1.91mm) OD 1.500" W x 0.475" H (38.10mm x 12.07mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1517-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.050" W x 0.075" H (26.67mm x 1.91mm) | |
Outer Dimension | 1.500" W x 0.475" H (38.10mm x 12.07mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R59,44000 | R59,44 |
| 10 | R40,84700 | R408,47 |
| 25 | R34,70840 | R867,71 |
| 50 | R30,46620 | R1 523,31 |
| 196 | R22,94811 | R4 497,83 |
| 392 | R22,76508 | R8 923,91 |


