240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0805O121R-10

DigiKey Part Number
240-2393-2-ND - Tape & Reel (TR)
240-2393-1-ND - Cut Tape (CT)
240-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI0805O121R-10
Description
FERRITE BEAD 120 OHM 0805 4LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI0805O121R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126 914
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,09200R10,92
25R0,94960R23,74
50R0,85260R42,63
100R0,76430R76,43
250R0,65856R164,64
500R0,58576R292,88
1 000R0,51851R518,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,39842R1 593,68
8 000R0,34463R2 757,04
12 000R0,32494R3 899,28
Manufacturers Standard Package