
LF0805A252R-10 | |
|---|---|
DigiKey Part Number | 240-2563-2-ND - Tape & Reel (TR) 240-2563-1-ND - Cut Tape (CT) 240-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF0805A252R-10 |
Description | FERRITE BEAD 1.248 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.248 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LF0805A252R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.248 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 10 | R1,66400 | R16,64 |
| 25 | R1,44200 | R36,05 |
| 50 | R1,29620 | R64,81 |
| 100 | R1,15940 | R115,94 |
| 250 | R0,99612 | R249,03 |
| 500 | R0,88348 | R441,74 |
| 1 000 | R0,77933 | R779,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,62902 | R1 887,06 |
| 6 000 | R0,54257 | R3 255,42 |
| 9 000 | R0,53072 | R4 776,48 |












