
LFB180100-000 | |
|---|---|
DigiKey Part Number | 240-2283-ND |
Manufacturer | |
Manufacturer Product Number | LFB180100-000 |
Description | FERRITE CORE 29 OHM SOLID 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 29Ohm @ 5MHz ID 0.394" Dia (10.00mm) OD 0.713" Dia (18.10mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB180100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 29Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.713" Dia (18.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,33000 | R17,33 |
| 10 | R12,06200 | R120,62 |
| 25 | R10,36320 | R259,08 |
| 50 | R9,18840 | R459,42 |
| 100 | R8,10180 | R810,18 |
| 250 | R6,78364 | R1 695,91 |
| 900 | R6,51820 | R5 866,38 |



