


0234010.MXP | |
|---|---|
DigiKey Part Number | F3111-ND |
Manufacturer | |
Manufacturer Product Number | 0234010.MXP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 129.025 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,70000 | R22,70 |
| 5 | R18,82000 | R94,10 |
| 10 | R17,34700 | R173,47 |
| 50 | R14,39780 | R719,89 |
| 100 | R13,28340 | R1 328,34 |
| 250 | R11,93828 | R2 984,57 |
| 500 | R11,00766 | R5 503,83 |
| 1 000 | R10,14568 | R10 145,68 |
| 5 000 | R9,03545 | R45 177,25 |
























