
0297030.WXNV | |
|---|---|
DigiKey Part Number | F995-ND |
Manufacturer | |
Manufacturer Product Number | 0297030.WXNV |
Description | FUSE AUTO 30A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1130.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,07000 | R6,07 |
| 5 | R5,09600 | R25,48 |
| 10 | R4,69600 | R46,96 |
| 50 | R3,89240 | R194,62 |
| 100 | R3,59080 | R359,08 |
| 250 | R3,22824 | R807,06 |
| 500 | R2,97798 | R1 488,99 |
| 3 000 | R2,41390 | R7 241,70 |
| 6 000 | R2,22379 | R13 342,74 |





















