
0498070.M | |
|---|---|
DigiKey Part Number | F3673-ND |
Manufacturer | |
Manufacturer Product Number | 0498070.M |
Description | FUSE AUTO 70A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498070.M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,23000 | R45,23 |
| 5 | R37,50200 | R187,51 |
| 10 | R34,60800 | R346,08 |
| 50 | R28,71580 | R1 435,79 |
| 100 | R26,49060 | R2 649,06 |
| 250 | R23,79896 | R5 949,74 |
| 500 | R21,93700 | R10 968,50 |
| 1 000 | R20,21059 | R20 210,59 |
| 5 000 | R19,30129 | R96 506,45 |













