


15KPA26CA | |
|---|---|
DigiKey Part Number | F10826TR-ND - Tape & Reel (TR) F10826CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA26CA |
Description | TVS DIODE 26VWM 44VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 343.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 29.04V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 343.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R143,67000 | R143,67 |
| 10 | R100,34100 | R1 003,41 |
| 100 | R87,63430 | R8 763,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R80,16144 | R64 129,15 |

