



2920L500/16MR | |
|---|---|
DigiKey Part Number | F6136TR-ND - Tape & Reel (TR) F6136CT-ND - Cut Tape (CT) F6136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L500/16MR |
Description | PTC RESET FUSE 16V 5A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L500/16MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,97000 | R33,97 |
| 5 | R28,14400 | R140,72 |
| 10 | R25,97800 | R259,78 |
| 50 | R21,55160 | R1 077,58 |
| 100 | R19,88270 | R1 988,27 |
| 250 | R17,86652 | R4 466,63 |
| 500 | R16,47182 | R8 235,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,66141 | R13 661,41 |
| 2 000 | R12,58262 | R25 165,24 |
| 3 000 | R12,53826 | R37 614,78 |











