
59145-040 | |
|---|---|
DigiKey Part Number | HE627-ND |
Manufacturer | |
Manufacturer Product Number | 59145-040 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.71mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R87,52000 | R87,52 |
| 10 | R72,87300 | R728,73 |
| 25 | R67,51080 | R1 687,77 |
| 100 | R60,21480 | R6 021,48 |
| 300 | R55,26537 | R16 579,61 |
| 500 | R53,22598 | R26 612,99 |
| 1 000 | R50,72023 | R50 720,23 |
| 2 500 | R47,84903 | R119 622,57 |










