4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1020NTR

DigiKey Part Number
212-CPC1020NTR-ND - Tape & Reel (TR)
212-CPC1020NTRCT-ND - Cut Tape (CT)
212-CPC1020NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1020NTR
Description
SSR RELAY SPST-NO 1.2A 0-30V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1020NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 30 V
Load Current
1.2 A
On-State Resistance (Max)
250 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 314
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R54,24000R54,24
10R48,35100R483,51
25R46,17400R1 154,35
50R44,59360R2 229,68
100R43,06680R4 306,68
250R41,12548R10 281,37
500R39,71378R19 856,89
1 000R38,34973R38 349,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R37,03170R74 063,40
4 000R35,75812R143 032,48
Manufacturers Standard Package