
P6SMB13CA | |
|---|---|
DigiKey Part Number | P6SMB13CALFTR-ND - Tape & Reel (TR) P6SMB13CALFCT-ND - Cut Tape (CT) P6SMB13CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R5,11200 | R51,12 |
| 100 | R2,54750 | R254,75 |
| 500 | R2,28756 | R1 143,78 |
| 1 000 | R2,02761 | R2 027,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,88897 | R5 666,91 |
| 6 000 | R1,62902 | R9 774,12 |
| 9 000 | R1,55970 | R14 037,30 |
| 15 000 | R1,54264 | R23 139,60 |
| 21 000 | R1,52851 | R32 098,71 |
| 30 000 | R1,47955 | R44 386,50 |


