


SMAJ33CA | |
|---|---|
DigiKey Part Number | SMAJ33CALFTR-ND - Tape & Reel (TR) SMAJ33CALFCT-ND - Cut Tape (CT) SMAJ33CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R3,36200 | R33,62 |
| 100 | R1,88900 | R188,90 |
| 500 | R1,87164 | R935,82 |
| 1 000 | R1,71567 | R1 715,67 |
| 2 000 | R1,71472 | R3 429,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,54549 | R7 727,45 |
| 10 000 | R1,52851 | R15 285,10 |
| 15 000 | R1,45208 | R21 781,20 |
| 25 000 | R1,37566 | R34 391,50 |
| 35 000 | R1,06146 | R37 151,10 |










