SMD075F/60-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD075F/60-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD075F/60-2

DigiKey Part Number
SMD075F/60-2TR-ND - Tape & Reel (TR)
SMD075F/60-2CT-ND - Cut Tape (CT)
SMD075F/60-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD075F/60-2
Description
PTC RESET FUSE 60V 750MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD075F/60-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
350 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 321
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,57000R10,57
5R8,70000R43,50
10R8,02400R80,24
50R6,65120R332,56
100R6,13830R613,83
250R5,51856R1 379,64
500R5,09052R2 545,26
1 000R4,69383R4 693,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,89379R7 787,58
4 000R3,58722R14 348,88
6 000R3,44434R20 666,04
Manufacturers Standard Package