TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3.3

DigiKey Part Number
F7701TR-ND - Tape & Reel (TR)
F7701CT-ND - Cut Tape (CT)
F7701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3.3
Description
TVS DIODE 3.3VWM 6.8VC SOD123F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8V Clamp 30A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.8V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 455
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,49000R8,49
10R5,42400R54,24
100R2,96340R296,34
500R2,65150R1 325,75
1 000R2,61683R2 616,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,02761R6 082,83
6 000R2,00687R12 041,22
9 000R1,98706R17 883,54
15 000R1,77415R26 612,25
Manufacturers Standard Package