AQHV15-01LTG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AQHV15-01LTG-C
Building Automation – Protect/Sense/Control

SP1326-01LTG

DigiKey Part Number
F10717TR-ND - Tape & Reel (TR)
F10717CT-ND - Cut Tape (CT)
F10717DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1326-01LTG
Description
TVS DIODE 6VWM 15.5VC SOD523
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SP1326-01LTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
15.5V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 685
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,20000R5,20
10R3,63900R36,39
100R1,36910R136,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,28242R6 412,10
10 000R1,28032R12 803,20
15 000R1,25677R18 851,55
25 000R1,11562R27 890,50
Manufacturers Standard Package