SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP36-01WTG-C-HV

DigiKey Part Number
F6964TR-ND - Tape & Reel (TR)
F6964CT-ND - Cut Tape (CT)
F6964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP36-01WTG-C-HV
Description
TVS DIODE 36VWM 48VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 840
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,99000R3,99
10R1,09200R10,92
100R0,90120R90,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,88383R8 838,30
20 000R0,86615R17 323,00
30 000R0,78269R23 480,70
50 000R0,73760R36 880,00
70 000R0,72786R50 950,20
Manufacturers Standard Package