
U169 | |
|---|---|
DigiKey Part Number | 2221-U169-ND |
Manufacturer | |
Manufacturer Product Number | U169 |
Description | ENV PRO UNIT WITH TEMPERATUR, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BME688 Air Quality, Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Air Quality, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME688 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R345,73000 | R345,73 |











