


AST0840MFD-4.4TRQ | |
|---|---|
DigiKey Part Number | 458-AST0840MFD-4.4TRQTR-ND - Tape & Reel (TR) 458-AST0840MFD-4.4TRQCT-ND - Cut Tape (CT) 458-AST0840MFD-4.4TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0840MFD-4.4TRQ |
Description | BUZZER MAGN 4.4V 0.34X 0.34 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 4.4 V 140mA 4kHz 105dB @ 4.4V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 4.4 V | |
Voltage Range | 3.6 ~ 5V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 4.4V, 10cm | |
Current - Supply | 140mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.339" L x 0.335" W (8.60mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R85,78000 | R85,78 |
| 10 | R67,53500 | R675,35 |
| 25 | R61,56320 | R1 539,08 |
| 50 | R57,44540 | R2 872,27 |
| 100 | R55,21860 | R5 521,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R45,11328 | R45 113,28 |







