
1GC09 | |
|---|---|
DigiKey Part Number | 679-2089-ND |
Manufacturer | |
Manufacturer Product Number | 1GC09 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,40000 | R10,40 |
| 10 | R9,35800 | R93,58 |
| 25 | R8,99080 | R224,77 |
| 50 | R8,72400 | R436,20 |
| 100 | R8,46920 | R846,92 |
| 300 | R8,07810 | R2 423,43 |
| 500 | R7,90248 | R3 951,24 |
| 1 000 | R7,67026 | R7 670,26 |
| 5 000 | R7,15660 | R35 783,00 |





