



EVB90632 | |
|---|---|
DigiKey Part Number | EVB90632-ND |
Manufacturer | |
Manufacturer Product Number | EVB90632 |
Description | EVALBOARD MLX90632 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90632SLD-BCB-000, MLX90632SLD-DCB-000 - Temperature, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Infrared (IR) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MLX90632SLD-BCB-000, MLX90632SLD-DCB-000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 798,80000 | R2 798,80 |






