SMTC-1172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-1172

DigiKey Part Number
5358-SMTC-1172-ND
Manufacturer
Manufacturer Product Number
SMTC-1172
Description
SMTC REWORK CARTRIDGE, HOOK, LON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Hoof
Height
-
Width
-
Length
0.600" (15.24mm)
Diameter
0.020" (0.51mm)
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 285,02000R1 285,02
5R1 166,20600R5 831,03
10R1 118,44400R11 184,44
25R1 107,38720R27 684,68
Manufacturers Standard Package